C0805C102KCRACAUTO | |
---|---|
DigiKey Part Number | 399-16642-2-ND - Tape & Reel (TR) 399-16642-1-ND - Cut Tape (CT) 399-16642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102KCRACAUTO |
Description | CAP CER 0805 1NF 500V X7R 10% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102KCRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.20800 | ¥22.08 |
50 | ¥1.62560 | ¥81.28 |
100 | ¥1.32340 | ¥132.34 |
500 | ¥1.04478 | ¥522.39 |
1,000 | ¥0.88223 | ¥882.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.83582 | ¥2,089.55 |
5,000 | ¥0.78939 | ¥3,946.95 |
12,500 | ¥0.71974 | ¥8,996.75 |
25,000 | ¥0.69652 | ¥17,413.00 |
62,500 | ¥0.65009 | ¥40,630.62 |
125,000 | ¥0.60365 | ¥75,456.25 |