C0603C475K9PAC7867 | |
---|---|
DigiKey Part Number | 399-C0603C475K9PAC7867TR-ND - Tape & Reel (TR) 399-C0603C475K9PAC7867CT-ND - Cut Tape (CT) 399-C0603C475K9PAC7867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C475K9PAC7867 |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C475K9PAC7867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.90300 | ¥9.03 |
50 | ¥0.54020 | ¥27.01 |
100 | ¥0.42440 | ¥42.44 |
500 | ¥0.31362 | ¥156.81 |
1,000 | ¥0.25959 | ¥259.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.22107 | ¥884.28 |
8,000 | ¥0.20564 | ¥1,645.12 |
12,000 | ¥0.19536 | ¥2,344.32 |
28,000 | ¥0.18508 | ¥5,182.24 |
100,000 | ¥0.14014 | ¥14,014.00 |
200,000 | ¥0.13675 | ¥27,350.00 |
400,000 | ¥0.12852 | ¥51,408.00 |