C0603C224J4REC7867 | |
---|---|
DigiKey Part Number | 399-C0603C224J4REC7867TR-ND - Tape & Reel (TR) 399-C0603C224J4REC7867CT-ND - Cut Tape (CT) 399-C0603C224J4REC7867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224J4REC7867 |
Description | CAP CER 0603 220NF 16V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224J4REC7867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ESD Protection | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.95200 | ¥9.52 |
50 | ¥0.60100 | ¥30.05 |
100 | ¥0.48030 | ¥48.03 |
500 | ¥0.34712 | ¥173.56 |
1,000 | ¥0.30705 | ¥307.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.26700 | ¥1,068.00 |
8,000 | ¥0.25365 | ¥2,029.20 |
12,000 | ¥0.24030 | ¥2,883.60 |
28,000 | ¥0.22695 | ¥6,354.60 |
100,000 | ¥0.18022 | ¥18,022.00 |
200,000 | ¥0.17755 | ¥35,510.00 |
400,000 | ¥0.16687 | ¥66,748.00 |