C0603C153K5RACAUTO | |
---|---|
DigiKey Part Number | 399-12984-2-ND - Tape & Reel (TR) 399-12984-1-ND - Cut Tape (CT) 399-12984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153K5RACAUTO |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.43500 | ¥4.35 |
50 | ¥0.25940 | ¥12.97 |
100 | ¥0.20440 | ¥20.44 |
500 | ¥0.15106 | ¥75.53 |
1,000 | ¥0.12512 | ¥125.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.10652 | ¥426.08 |
8,000 | ¥0.09909 | ¥792.72 |
12,000 | ¥0.09414 | ¥1,129.68 |
28,000 | ¥0.08918 | ¥2,497.04 |
100,000 | ¥0.08723 | ¥8,723.00 |