C0603C105K3RAC7867 | |
---|---|
DigiKey Part Number | 399-C0603C105K3RAC7867TR-ND - Tape & Reel (TR) 399-C0603C105K3RAC7867CT-ND - Cut Tape (CT) 399-C0603C105K3RAC7867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K3RAC7867 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K3RAC7867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.42900 | ¥14.29 |
50 | ¥1.00480 | ¥50.24 |
100 | ¥0.81110 | ¥81.11 |
500 | ¥0.60292 | ¥301.46 |
1,000 | ¥0.52764 | ¥527.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.46480 | ¥1,859.20 |
8,000 | ¥0.43968 | ¥3,517.44 |
12,000 | ¥0.41707 | ¥5,004.84 |
28,000 | ¥0.40199 | ¥11,255.72 |
100,000 | ¥0.33290 | ¥33,290.00 |