C0603C104M5REC7411 | |
---|---|
DigiKey Part Number | 399-17577-2-ND - Tape & Reel (TR) 399-17577-1-ND - Cut Tape (CT) 399-17577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104M5REC7411 |
Description | CAP CER SMD 0603 .1UF 20% X7R 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104M5REC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ESD Protection | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.81300 | ¥8.13 |
50 | ¥0.48280 | ¥24.14 |
100 | ¥0.38010 | ¥38.01 |
500 | ¥0.28078 | ¥140.39 |
1,000 | ¥0.23242 | ¥232.42 |
2,500 | ¥0.21628 | ¥540.70 |
5,000 | ¥0.19789 | ¥989.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.12293 | ¥1,843.95 |
30,000 | ¥0.11646 | ¥3,493.80 |
75,000 | ¥0.11391 | ¥8,543.25 |