C0603C104M5RAC7867 | |
---|---|
DigiKey Part Number | 399-C0603C104M5RAC7867TR-ND - Tape & Reel (TR) 399-C0603C104M5RAC7867CT-ND - Cut Tape (CT) 399-C0603C104M5RAC7867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104M5RAC7867 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104M5RAC7867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.24600 | ¥2.46 |
50 | ¥0.13960 | ¥6.98 |
100 | ¥0.10840 | ¥10.84 |
500 | ¥0.08128 | ¥40.64 |
1,000 | ¥0.06387 | ¥63.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.05341 | ¥213.64 |
8,000 | ¥0.04876 | ¥390.08 |
12,000 | ¥0.04643 | ¥557.16 |
28,000 | ¥0.04411 | ¥1,235.08 |
100,000 | ¥0.03192 | ¥3,192.00 |
200,000 | ¥0.03088 | ¥6,176.00 |
400,000 | ¥0.02902 | ¥11,608.00 |