C0603C104K5RECAUTO | |
---|---|
DigiKey Part Number | 399-14105-2-ND - Tape & Reel (TR) 399-14105-1-ND - Cut Tape (CT) 399-14105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RECAUTO |
Description | CAP CER 0.10UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive, ESD Protection | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.18200 | ¥11.82 |
50 | ¥0.74540 | ¥37.27 |
100 | ¥0.59690 | ¥59.69 |
500 | ¥0.43118 | ¥215.59 |
1,000 | ¥0.38143 | ¥381.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.33168 | ¥1,326.72 |
8,000 | ¥0.31509 | ¥2,520.72 |
12,000 | ¥0.29851 | ¥3,582.12 |
28,000 | ¥0.28192 | ¥7,893.76 |
100,000 | ¥0.22388 | ¥22,388.00 |
200,000 | ¥0.22056 | ¥44,112.00 |