C0603C104K5RAC7411 | |
---|---|
DigiKey Part Number | 399-C0603C104K5RAC7411TR-ND - Tape & Reel (TR) 399-C0603C104K5RAC7411CT-ND - Cut Tape (CT) 399-C0603C104K5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RAC7411 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K5RAC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.51700 | ¥5.17 |
50 | ¥0.29880 | ¥14.94 |
100 | ¥0.23150 | ¥23.15 |
500 | ¥0.17404 | ¥87.02 |
1,000 | ¥0.13678 | ¥136.78 |
2,500 | ¥0.12440 | ¥311.00 |
5,000 | ¥0.11443 | ¥572.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.09950 | ¥1,492.50 |
30,000 | ¥0.09453 | ¥2,835.90 |
75,000 | ¥0.08458 | ¥6,343.50 |
105,000 | ¥0.06841 | ¥7,183.05 |
150,000 | ¥0.06617 | ¥9,925.50 |
375,000 | ¥0.06219 | ¥23,321.25 |