C0603C104K4RAC7867 | |
---|---|
DigiKey Part Number | 399-C0603C104K4RAC7867TR-ND - Tape & Reel (TR) 399-C0603C104K4RAC7867CT-ND - Cut Tape (CT) 399-C0603C104K4RAC7867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K4RAC7867 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K4RAC7867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
50 | ¥0.32340 | ¥16.17 |
100 | ¥0.25040 | ¥25.04 |
500 | ¥0.18866 | ¥94.33 |
1,000 | ¥0.14819 | ¥148.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12397 | ¥495.88 |
8,000 | ¥0.11318 | ¥905.44 |
12,000 | ¥0.10780 | ¥1,293.60 |
28,000 | ¥0.10241 | ¥2,867.48 |
100,000 | ¥0.07411 | ¥7,411.00 |
200,000 | ¥0.07168 | ¥14,336.00 |
400,000 | ¥0.06737 | ¥26,948.00 |