C0603C104K3REC7867 | |
---|---|
DigiKey Part Number | 399-17392-2-ND - Tape & Reel (TR) 399-17392-1-ND - Cut Tape (CT) 399-17392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K3REC7867 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K3REC7867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ESD Protection | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.68100 | ¥6.81 |
50 | ¥0.43340 | ¥21.67 |
100 | ¥0.34650 | ¥34.65 |
500 | ¥0.25008 | ¥125.04 |
1,000 | ¥0.22117 | ¥221.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.19236 | ¥769.44 |
8,000 | ¥0.18274 | ¥1,461.92 |
12,000 | ¥0.17312 | ¥2,077.44 |
28,000 | ¥0.16933 | ¥4,741.24 |