C0603C103M4REC7411 | |
---|---|
DigiKey Part Number | 399-C0603C103M4REC7411TR-ND - Tape & Reel (TR) 399-C0603C103M4REC7411CT-ND - Cut Tape (CT) 399-C0603C103M4REC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103M4REC7411 |
Description | CAP CER 0603 10NF 16V X7R 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M4REC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ESD Protection | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.63200 | ¥6.32 |
50 | ¥0.36280 | ¥18.14 |
100 | ¥0.28160 | ¥28.16 |
500 | ¥0.21182 | ¥105.91 |
1,000 | ¥0.16649 | ¥166.49 |
2,500 | ¥0.15132 | ¥378.30 |
5,000 | ¥0.13922 | ¥696.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.12106 | ¥1,815.90 |
30,000 | ¥0.11501 | ¥3,450.30 |
75,000 | ¥0.10290 | ¥7,717.50 |
105,000 | ¥0.08323 | ¥8,739.15 |
150,000 | ¥0.08051 | ¥12,076.50 |
375,000 | ¥0.07566 | ¥28,372.50 |