C0603C103K5RAC7867 | |
---|---|
DigiKey Part Number | 399-C0603C103K5RAC7867TR-ND - Tape & Reel (TR) 399-C0603C103K5RAC7867CT-ND - Cut Tape (CT) 399-C0603C103K5RAC7867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K5RAC7867 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K5RAC7867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.50100 | ¥5.01 |
50 | ¥0.28900 | ¥14.45 |
100 | ¥0.22330 | ¥22.33 |
500 | ¥0.16830 | ¥84.15 |
1,000 | ¥0.13226 | ¥132.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.11061 | ¥442.44 |
8,000 | ¥0.10099 | ¥807.92 |
12,000 | ¥0.09619 | ¥1,154.28 |
28,000 | ¥0.09138 | ¥2,558.64 |
100,000 | ¥0.06613 | ¥6,613.00 |
200,000 | ¥0.06396 | ¥12,792.00 |
400,000 | ¥0.06012 | ¥24,048.00 |