C0603C103K2RECAUTO | |
---|---|
DigiKey Part Number | 399-14191-2-ND - Tape & Reel (TR) 399-14191-1-ND - Cut Tape (CT) 399-14191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K2RECAUTO |
Description | CAP CER 10000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K2RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive, ESD Protection | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.06700 | ¥10.67 |
50 | ¥0.67480 | ¥33.74 |
100 | ¥0.54020 | ¥54.02 |
500 | ¥0.39030 | ¥195.15 |
1,000 | ¥0.34522 | ¥345.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.30017 | ¥1,200.68 |
8,000 | ¥0.28516 | ¥2,281.28 |
12,000 | ¥0.27015 | ¥3,241.80 |
28,000 | ¥0.25514 | ¥7,143.92 |
100,000 | ¥0.20261 | ¥20,261.00 |
200,000 | ¥0.19961 | ¥39,922.00 |
400,000 | ¥0.18760 | ¥75,040.00 |