C0603C101J5GAC7867 | |
---|---|
DigiKey Part Number | 399-C0603C101J5GAC7867TR-ND - Tape & Reel (TR) 399-C0603C101J5GAC7867CT-ND - Cut Tape (CT) 399-C0603C101J5GAC7867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J5GAC7867 |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J5GAC7867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.59900 | ¥5.99 |
50 | ¥0.34320 | ¥17.16 |
100 | ¥0.26600 | ¥26.60 |
500 | ¥0.20032 | ¥100.16 |
1,000 | ¥0.15730 | ¥157.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.13158 | ¥526.32 |
8,000 | ¥0.12015 | ¥961.20 |
12,000 | ¥0.11443 | ¥1,373.16 |
28,000 | ¥0.10871 | ¥3,043.88 |
100,000 | ¥0.07867 | ¥7,867.00 |
200,000 | ¥0.07609 | ¥15,218.00 |
400,000 | ¥0.07152 | ¥28,608.00 |