C0402C392K5RAC7867 | |
---|---|
DigiKey Part Number | 399-C0402C392K5RAC7867TR-ND - Tape & Reel (TR) 399-C0402C392K5RAC7867CT-ND - Cut Tape (CT) 399-C0402C392K5RAC7867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C392K5RAC7867 |
Description | CAP CER 3900PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C392K5RAC7867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.29600 | ¥2.96 |
50 | ¥0.16920 | ¥8.46 |
100 | ¥0.13140 | ¥13.14 |
500 | ¥0.09868 | ¥49.34 |
1,000 | ¥0.07750 | ¥77.50 |
2,500 | ¥0.07047 | ¥176.18 |
5,000 | ¥0.06484 | ¥324.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.05920 | ¥592.00 |
20,000 | ¥0.05639 | ¥1,127.80 |
30,000 | ¥0.05357 | ¥1,607.10 |
50,000 | ¥0.04793 | ¥2,396.50 |
100,000 | ¥0.03877 | ¥3,877.00 |
250,000 | ¥0.03524 | ¥8,810.00 |