C0402C152J5GAC7867 | |
---|---|
DigiKey Part Number | 399-14424-2-ND - Tape & Reel (TR) 399-14424-1-ND - Cut Tape (CT) 399-14424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152J5GAC7867 |
Description | CAP CER 1500PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152J5GAC7867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.21700 | ¥22.17 |
50 | ¥1.63380 | ¥81.69 |
100 | ¥1.33080 | ¥133.08 |
500 | ¥1.05036 | ¥525.18 |
1,000 | ¥0.88699 | ¥886.99 |
2,500 | ¥0.84029 | ¥2,100.72 |
5,000 | ¥0.79363 | ¥3,968.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.74694 | ¥7,469.40 |
20,000 | ¥0.72359 | ¥14,471.80 |
30,000 | ¥0.70025 | ¥21,007.50 |
50,000 | ¥0.65357 | ¥32,678.50 |
100,000 | ¥0.60688 | ¥60,688.00 |