C0402C103K3RAC7867 | |
---|---|
DigiKey Part Number | 399-C0402C103K3RAC7867TR-ND - Tape & Reel (TR) 399-C0402C103K3RAC7867CT-ND - Cut Tape (CT) 399-C0402C103K3RAC7867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K3RAC7867 |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K3RAC7867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.46000 | ¥4.60 |
50 | ¥0.27260 | ¥13.63 |
100 | ¥0.21430 | ¥21.43 |
500 | ¥0.15828 | ¥79.14 |
1,000 | ¥0.13103 | ¥131.03 |
2,500 | ¥0.12190 | ¥304.75 |
5,000 | ¥0.11154 | ¥557.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10376 | ¥1,037.60 |
20,000 | ¥0.09857 | ¥1,971.40 |
30,000 | ¥0.09338 | ¥2,801.40 |
50,000 | ¥0.09133 | ¥4,566.50 |