C0402C102K5GAC7867 | |
---|---|
DigiKey Part Number | 399-C0402C102K5GAC7867TR-ND - Tape & Reel (TR) 399-C0402C102K5GAC7867CT-ND - Cut Tape (CT) 399-C0402C102K5GAC7867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K5GAC7867 |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K5GAC7867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.77300 | ¥17.73 |
50 | ¥1.30540 | ¥65.27 |
100 | ¥1.06320 | ¥106.32 |
500 | ¥0.83954 | ¥419.77 |
1,000 | ¥0.70900 | ¥709.00 |
2,500 | ¥0.67163 | ¥1,679.07 |
5,000 | ¥0.63432 | ¥3,171.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.59702 | ¥5,970.20 |
20,000 | ¥0.57836 | ¥11,567.20 |
30,000 | ¥0.55970 | ¥16,791.00 |
50,000 | ¥0.52239 | ¥26,119.50 |
100,000 | ¥0.48508 | ¥48,508.00 |