ALU ENG KIT 01 | |
---|---|
DigiKey Part Number | 1680-1012-ND |
Manufacturer | |
Manufacturer Product Number | ALU ENG KIT 01 |
Description | ALU ELEC, SMD, SMD, LOW PROFILE, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 2.2µF ~ 2200µF 16 ~ 450V Surface Mount 120 Pieces (20 Values - 6 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 2.2µF ~ 2200µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 16 ~ 450V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 120 Pieces (20 Values - 6 Each) | |
Packages Included | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,048.35000 | ¥1,048.35 |
10 | ¥909.99100 | ¥9,099.91 |