AE0505D44H40DF | |
---|---|
DigiKey Part Number | 399-18883-ND |
Manufacturer | |
Manufacturer Product Number | AE0505D44H40DF |
Description | SOLENOID PIEZO 42.0UM 150V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AE0505D44H40DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0017" (42.00µm) | |
Load Force (Dynamic) | 191.09lbf (850.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 150VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,215.25000 | ¥2,215.25 |
10 | ¥2,067.56400 | ¥20,675.64 |
30 | ¥1,993.72233 | ¥59,811.67 |