A785MW227M1HLAV015 | |
---|---|
DigiKey Part Number | 399-A785MW227M1HLAV015TR-ND - Tape & Reel (TR) 399-A785MW227M1HLAV015CT-ND - Cut Tape (CT) 399-A785MW227M1HLAV015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MW227M1HLAV015 |
Description | CAP ALUM POLY HYB 220UF 20% 50V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 792 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥12.52000 | ¥125.20 |
50 | ¥11.50200 | ¥575.10 |
100 | ¥9.53730 | ¥953.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.62688 | ¥2,156.72 |
500 | ¥7.66828 | ¥3,834.14 |
750 | ¥7.18905 | ¥5,391.79 |
1,250 | ¥6.70984 | ¥8,387.30 |
2,500 | ¥6.47018 | ¥16,175.45 |
6,250 | ¥6.23053 | ¥38,940.81 |
12,500 | ¥5.99090 | ¥74,886.25 |