A784MW567M1VLAS013 | |
---|---|
DigiKey Part Number | 399-A784MW567M1VLAS013TR-ND - Tape & Reel (TR) 399-A784MW567M1VLAS013CT-ND - Cut Tape (CT) 399-A784MW567M1VLAS013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A784MW567M1VLAS013 |
Description | CAP ALUM POLYMER 560UF 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 1.56 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥10.98500 | ¥109.85 |
50 | ¥10.02260 | ¥501.13 |
100 | ¥8.21060 | ¥821.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.70968 | ¥1,927.42 |
500 | ¥6.55340 | ¥3,276.70 |
750 | ¥6.16787 | ¥4,625.90 |
1,250 | ¥5.78233 | ¥7,227.91 |
2,500 | ¥5.39686 | ¥13,492.15 |
6,250 | ¥5.20412 | ¥32,525.75 |
12,500 | ¥4.91501 | ¥61,437.62 |