A782MS107M1JLAS030

DigiKey Part Number
399-A782MS107M1JLAS030TR-ND - Tape & Reel (TR)
399-A782MS107M1JLAS030CT-ND - Cut Tape (CT)
399-A782MS107M1JLAS030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A782MS107M1JLAS030
Description
CAP ALUM POLY HYB 100UF 20% 63V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
803 mA @ 100 Hz
Ripple Current @ High Frequency
3.65 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.78000¥8.78
10¥6.59200¥65.92
50¥6.01280¥300.64
100¥4.92590¥492.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥4.62520¥1,850.08
800¥3.70016¥2,960.13
1,200¥3.46892¥4,162.70
2,000¥3.23766¥6,475.32
4,000¥3.12203¥12,488.12
10,000¥3.00640¥30,064.00
20,000¥2.94858¥58,971.60
Manufacturers Standard Package