A780MN127M1HLAS030 | |
---|---|
DigiKey Part Number | 399-A780MN127M1HLAS030TR-ND - Tape & Reel (TR) 399-A780MN127M1HLAS030CT-ND - Cut Tape (CT) 399-A780MN127M1HLAS030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MN127M1HLAS030 |
Description | CAP ALUM HYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 352 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.29700 | ¥62.97 |
50 | ¥5.74680 | ¥287.34 |
100 | ¥4.70830 | ¥470.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.75812 | ¥1,879.06 |
1,000 | ¥3.31594 | ¥3,315.94 |
2,500 | ¥3.09487 | ¥7,737.17 |
5,000 | ¥2.98435 | ¥14,921.75 |
12,500 | ¥2.81854 | ¥35,231.75 |
25,000 | ¥2.76328 | ¥69,082.00 |