A780KS187M1VLAS025 | |
---|---|
DigiKey Part Number | 399-A780KS187M1VLAS025TR-ND - Tape & Reel (TR) 399-A780KS187M1VLAS025CT-ND - Cut Tape (CT) 399-A780KS187M1VLAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780KS187M1VLAS025 |
Description | CAP ALUM HYB 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 712 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.78 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥5.95200 | ¥59.52 |
50 | ¥5.20340 | ¥260.17 |
100 | ¥4.23950 | ¥423.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.04683 | ¥1,618.73 |
800 | ¥3.17966 | ¥2,543.73 |
1,200 | ¥2.98693 | ¥3,584.32 |
2,000 | ¥2.79421 | ¥5,588.42 |
4,000 | ¥2.64967 | ¥10,598.68 |
10,000 | ¥2.55332 | ¥25,533.20 |
20,000 | ¥2.51093 | ¥50,218.60 |