A780EN826M1VLAS045 | |
---|---|
DigiKey Part Number | 399-A780EN826M1VLAS045TR-ND - Tape & Reel (TR) 399-A780EN826M1VLAS045CT-ND - Cut Tape (CT) 399-A780EN826M1VLAS045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780EN826M1VLAS045 |
Description | CAP ALUM HYB 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 460 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.85900 | ¥38.59 |
50 | ¥3.25280 | ¥162.64 |
100 | ¥2.64850 | ¥264.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.97486 | ¥1,579.89 |
1,600 | ¥1.85870 | ¥2,973.92 |
2,400 | ¥1.74253 | ¥4,182.07 |
4,000 | ¥1.62638 | ¥6,505.52 |
8,000 | ¥1.56829 | ¥12,546.32 |
20,000 | ¥1.54506 | ¥30,901.20 |
40,000 | ¥1.51020 | ¥60,408.00 |