A780EB107M1ELAS065 | |
---|---|
DigiKey Part Number | 399-A780EB107M1ELAS065TR-ND - Tape & Reel (TR) 399-A780EB107M1ELAS065CT-ND - Cut Tape (CT) 399-A780EB107M1ELAS065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780EB107M1ELAS065 |
Description | CAP ALUM HYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780EB107M1ELAS065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 360 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.75200 | ¥37.52 |
50 | ¥2.98680 | ¥149.34 |
100 | ¥2.46620 | ¥246.62 |
500 | ¥1.92700 | ¥963.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.63802 | ¥1,638.02 |
2,000 | ¥1.54164 | ¥3,083.28 |
5,000 | ¥1.44529 | ¥7,226.45 |
10,000 | ¥1.34893 | ¥13,489.30 |
25,000 | ¥1.30075 | ¥32,518.75 |
50,000 | ¥1.25257 | ¥62,628.50 |