A768KE187M1ELAE029 | |
---|---|
DigiKey Part Number | 399-A768KE187M1ELAE029TR-ND - Tape & Reel (TR) 399-A768KE187M1ELAE029CT-ND - Cut Tape (CT) 399-A768KE187M1ELAE029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KE187M1ELAE029 |
Description | CAP ALUM POLY 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KE187M1ELAE029 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.67000 | ¥36.70 |
50 | ¥2.91940 | ¥145.97 |
100 | ¥2.41120 | ¥241.12 |
500 | ¥1.88398 | ¥941.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.60132 | ¥1,601.32 |
2,000 | ¥1.50716 | ¥3,014.32 |
5,000 | ¥1.41294 | ¥7,064.70 |
10,000 | ¥1.31874 | ¥13,187.40 |
25,000 | ¥1.27165 | ¥31,791.25 |
50,000 | ¥1.22455 | ¥61,227.50 |