A755MS158M0JAAE013 | |
---|---|
DigiKey Part Number | 399-A755MS158M0JAAE013-ND |
Manufacturer | |
Manufacturer Product Number | A755MS158M0JAAE013 |
Description | CAP ALUM POL 1500UF 20% 6.3V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A755MS158M0JAAE013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 262.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.25 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥6.97800 | ¥69.78 |
50 | ¥6.36420 | ¥318.21 |
250 | ¥4.89568 | ¥1,223.92 |
500 | ¥4.16122 | ¥2,080.61 |
1,000 | ¥3.67167 | ¥3,671.67 |
2,500 | ¥3.42687 | ¥8,567.18 |
5,000 | ¥3.30450 | ¥16,522.50 |