A700V107M006ATE015 | |
---|---|
DigiKey Part Number | 399-5495-2-ND - Tape & Reel (TR) 399-5495-1-ND - Cut Tape (CT) 399-5495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V107M006ATE015 |
Description | CAP ALUM HYBRID 560UF 20% 25V SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V107M006ATE015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥16.58300 | ¥165.83 |
50 | ¥15.23360 | ¥761.68 |
100 | ¥12.63120 | ¥1,263.12 |
500 | ¥10.15550 | ¥5,077.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.88614 | ¥8,886.14 |
2,000 | ¥8.56876 | ¥17,137.52 |
5,000 | ¥8.25140 | ¥41,257.00 |
10,000 | ¥8.09271 | ¥80,927.10 |