SBF32252ASTP | |
---|---|
DigiKey Part Number | 2315-SBF32252ASTPTR-ND - Tape & Reel (TR) 2315-SBF32252ASTPCT-ND - Cut Tape (CT) 2315-SBF32252ASTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBF32252ASTP |
Description | FUSE CHIP 2.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A AC 32 V DC Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
DC Cold Resistance | 0.03 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.06000 | ¥2.06 |
5 | ¥1.98400 | ¥9.92 |
10 | ¥1.90400 | ¥19.04 |
50 | ¥1.69640 | ¥84.82 |
100 | ¥1.57940 | ¥157.94 |
250 | ¥1.40404 | ¥351.01 |
500 | ¥1.17002 | ¥585.01 |
1,000 | ¥1.11148 | ¥1,111.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.72401 | ¥3,620.05 |