FCCR16162ABTP | |
---|---|
DigiKey Part Number | 2315-FCCR16162ABTPTR-ND - Tape & Reel (TR) 2315-FCCR16162ABTPCT-ND - Cut Tape (CT) 2315-FCCR16162ABTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCCR16162ABTP |
Description | FUSE CHIP 1.6A 50VDC 0603 |
Customer Reference | |
Detailed Description | 1.6 A AC 50 V DC Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.075 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.71600 | ¥3.58 |
10 | ¥0.67900 | ¥6.79 |
50 | ¥0.60420 | ¥30.21 |
100 | ¥0.56310 | ¥56.31 |
250 | ¥0.50056 | ¥125.14 |
500 | ¥0.41706 | ¥208.53 |
1,000 | ¥0.39624 | ¥396.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.31281 | ¥1,564.05 |
10,000 | ¥0.29195 | ¥2,919.50 |