FCC16151ADTP | |
---|---|
DigiKey Part Number | 2315-FCC16151ADTPTR-ND - Tape & Reel (TR) 2315-FCC16151ADTPCT-ND - Cut Tape (CT) 2315-FCC16151ADTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCC16151ADTP |
Description | FUSE CHIP 0.15A 36VDC 0603 |
Customer Reference | |
Detailed Description | 150 mA AC 50 V DC Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 4 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.16000 | ¥1.16 |
5 | ¥0.93000 | ¥4.65 |
10 | ¥0.86700 | ¥8.67 |
50 | ¥0.72220 | ¥36.11 |
100 | ¥0.66770 | ¥66.77 |
250 | ¥0.60208 | ¥150.52 |
500 | ¥0.55632 | ¥278.16 |
1,000 | ¥0.51404 | ¥514.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.16657 | ¥2,498.55 |