MB85RS4MLYPN-G-AWERE1 | |
---|---|
DigiKey Part Number | 865-MB85RS4MLYPN-G-AWERE1TR-ND - Tape & Reel (TR) 865-MB85RS4MLYPN-G-AWERE1CT-ND - Cut Tape (CT) 865-MB85RS4MLYPN-G-AWERE1DKR-ND - Digi-Reel® |
Manufacturer | Fujitsu Semiconductor Memory Solution |
Manufacturer Product Number | MB85RS4MLYPN-G-AWERE1 |
Description | IC FRAM 4MBIT SPI 50MHZ 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8-DFN (5x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.40000 | ¥78.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥55.99426 | ¥83,991.39 |