ZPDR-28V-S | |
---|---|
DigiKey Part Number | 455-2537-ND |
Manufacturer | |
Manufacturer Product Number | ZPDR-28V-S |
Description | CONN RCPT HSG 28POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.53000 | ¥4.53 |
10 | ¥3.92400 | ¥39.24 |
500 | ¥2.81004 | ¥1,405.02 |
1,000 | ¥2.31824 | ¥2,318.24 |
5,000 | ¥2.03722 | ¥10,186.10 |
10,000 | ¥1.89672 | ¥18,967.20 |