SSHL-003GA1-P0.2 | |
---|---|
DigiKey Part Number | SSHL-003GA1-P0.2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSHL-003GA1-P0.2 |
Description | CONN TERM SHLD CRMP 28-32AWG GLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
41,000 | ¥0.26908 | ¥11,032.28 |