SPF-01T-2.5C | |
---|---|
DigiKey Part Number | SPF-01T-2.5C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPF-01T-2.5C |
Description | CONN TERM RCPT 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.130" (3.30mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | 0.614" (15.60mm) | |
Length - Barrel | 0.287" (7.30mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.063" ~ 0.106" (1.60mm ~ 2.69mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.28876 | ¥2,887.60 |