SM07B-NSHSS-TB | |
---|---|
DigiKey Part Number | 455-SM07B-NSHSS-TBTR-ND - Tape & Reel (TR) 455-SM07B-NSHSS-TBCT-ND - Cut Tape (CT) 455-SM07B-NSHSS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM07B-NSHSS-TB |
Description | CONN HEADER SMD R/A 7POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.173" (4.40mm) | |
Contact Shape | - | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.57600 | ¥65.76 |
100 | ¥5.90370 | ¥590.37 |
500 | ¥4.83032 | ¥2,415.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.02521 | ¥6,037.82 |
3,000 | ¥3.89104 | ¥11,673.12 |
7,500 | ¥3.75686 | ¥28,176.45 |
10,500 | ¥3.56901 | ¥37,474.61 |
15,000 | ¥3.48851 | ¥52,327.65 |