RE-L04

DigiKey Part Number
RE-L04-ND
Manufacturer
Manufacturer Product Number
RE-L04
Description
CONN RCPT HSG 4POS 2.54MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Not Included