BM18B-ZPDSS-TF | |
---|---|
DigiKey Part Number | 455-2544-2-ND - Tape & Reel (TR) 455-2544-1-ND - Cut Tape (CT) 455-2544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM18B-ZPDSS-TF |
Description | CONN HEADER SMD 18POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM18B-ZPDSS-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.219" (5.56mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 9.5mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.04400 | ¥120.44 |
100 | ¥10.76060 | ¥1,076.06 |
500 | ¥8.96740 | ¥4,483.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.68635 | ¥7,686.35 |
2,000 | ¥7.43012 | ¥14,860.24 |
3,000 | ¥7.17392 | ¥21,521.76 |
5,000 | ¥6.81522 | ¥34,076.10 |
10,000 | ¥6.66150 | ¥66,615.00 |