ASMRSMR22K203 | |
---|---|
DigiKey Part Number | ASMRSMR22K203-ND |
Manufacturer | |
Manufacturer Product Number | ASMRSMR22K203 |
Description | JUMPER SYM-001T-P0.6 X2 8" |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |