A08KR08KR26E51B | |
---|---|
DigiKey Part Number | 455-3149-ND |
Manufacturer | |
Manufacturer Product Number | A08KR08KR26E51B |
Description | JUMPER 08KR-6S-P - 08KR-6S-P 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.26900 | ¥92.69 |
25 | ¥8.88960 | ¥222.24 |
50 | ¥8.70080 | ¥435.04 |
100 | ¥8.32230 | ¥832.23 |
250 | ¥7.56548 | ¥1,891.37 |
500 | ¥6.80888 | ¥3,404.44 |
1,000 | ¥6.05227 | ¥6,052.27 |
3,000 | ¥5.48489 | ¥16,454.67 |