A08KR08KR26E203A | |
---|---|
DigiKey Part Number | 455-3482-ND |
Manufacturer | |
Manufacturer Product Number | A08KR08KR26E203A |
Description | JUMPER 08KR-6S-P - 08KR-6S-P 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.55300 | ¥125.53 |
25 | ¥12.01600 | ¥300.40 |
50 | ¥11.74820 | ¥587.41 |
100 | ¥11.21460 | ¥1,121.46 |
250 | ¥10.14668 | ¥2,536.67 |
500 | ¥9.34572 | ¥4,672.86 |
1,000 | ¥8.01063 | ¥8,010.63 |
3,000 | ¥7.47656 | ¥22,429.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/391/904/A08KR08KR26E51A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/391/904/A08KR08KR26E51A_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/248/669/A08KR08KR26E305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/391/904/A08KR08KR26E51A_tmb.jpg)