A05KR05KR26E102B | |
---|---|
DigiKey Part Number | 455-3463-ND |
Manufacturer | |
Manufacturer Product Number | A05KR05KR26E102B |
Description | JUMPER 05KR-6S-P - 05KR-6S-P 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.13300 | ¥61.33 |
25 | ¥5.88160 | ¥147.04 |
50 | ¥5.75680 | ¥287.84 |
100 | ¥5.50630 | ¥550.63 |
250 | ¥5.00568 | ¥1,251.42 |
500 | ¥4.50504 | ¥2,252.52 |
1,000 | ¥4.40628 | ¥4,406.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/085/994/A05KR05KR26E152B_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/226/A05KR05KR26E305B_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)