A03SR03SR30K51A | |
---|---|
DigiKey Part Number | 455-3707-ND |
Manufacturer | |
Manufacturer Product Number | A03SR03SR30K51A |
Description | JUMPER 03SR-3S - 03SR-3S 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.44800 | ¥84.48 |
25 | ¥8.10480 | ¥202.62 |
50 | ¥7.93240 | ¥396.62 |
100 | ¥7.58750 | ¥758.75 |
250 | ¥6.89756 | ¥1,724.39 |
500 | ¥6.20792 | ¥3,103.96 |
1,000 | ¥5.51814 | ¥5,518.14 |
3,000 | ¥5.00084 | ¥15,002.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/189/A03SR03SR30K254A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/189/A03SR03SR30K254A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/107/218/A03SR03SR30K203A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/189/A03SR03SR30K254A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/869/198/A03SR03SR30K305A_tmb.jpg)