A02SUR02SUR32W102A | |
---|---|
DigiKey Part Number | 455-4028-ND |
Manufacturer | |
Manufacturer Product Number | A02SUR02SUR32W102A |
Description | JUMPER 02SUR-32S -02SUR-32S 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.71900 | ¥87.19 |
25 | ¥8.36760 | ¥209.19 |
50 | ¥8.18840 | ¥409.42 |
100 | ¥7.83300 | ¥783.30 |
250 | ¥7.12052 | ¥1,780.13 |
500 | ¥6.40858 | ¥3,204.29 |
1,000 | ¥5.69645 | ¥5,696.45 |
3,000 | ¥5.16243 | ¥15,487.29 |