A02KR02KR26E152B | |
---|---|
DigiKey Part Number | 455-3150-ND |
Manufacturer | |
Manufacturer Product Number | A02KR02KR26E152B |
Description | JUMPER 02KR-6S-P - 02KR-6S-P 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.45500 | ¥74.55 |
25 | ¥7.15240 | ¥178.81 |
50 | ¥7.00140 | ¥350.07 |
100 | ¥6.69760 | ¥669.76 |
250 | ¥6.08840 | ¥1,522.10 |
500 | ¥5.47956 | ¥2,739.78 |
1,000 | ¥4.87071 | ¥4,870.71 |
3,000 | ¥4.41411 | ¥13,242.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/372/008/A02KR02KR26E305A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/372/008/A02KR02KR26E305A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/086/406/A02KR02KR26E254B_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/372/008/A02KR02KR26E305A_tmb.jpg)