A02KR02DA28W152B | |
---|---|
DigiKey Part Number | 455-3186-ND |
Manufacturer | |
Manufacturer Product Number | A02KR02DA28W152B |
Description | JUMPER 02DA-8M - 02KR-8M-P 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.52500 | ¥55.25 |
25 | ¥5.30040 | ¥132.51 |
50 | ¥5.18700 | ¥259.35 |
100 | ¥4.96120 | ¥496.12 |
250 | ¥4.51048 | ¥1,127.62 |
500 | ¥4.05926 | ¥2,029.63 |
1,000 | ¥3.97034 | ¥3,970.34 |