80P-JMDSS-G-1-TF | |
---|---|
DigiKey Part Number | 455-80P-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-80P-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-80P-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80P-JMDSS-G-1-TF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥22.59300 | ¥225.93 |
25 | ¥21.39480 | ¥534.87 |
50 | ¥20.89720 | ¥1,044.86 |
100 | ¥19.90220 | ¥1,990.22 |
250 | ¥17.41464 | ¥4,353.66 |
500 | ¥16.91712 | ¥8,458.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥13.93177 | ¥20,897.65 |
3,000 | ¥13.43422 | ¥40,302.66 |